Frequency62.5MHz
PackageCSMD
MountingSurface Mount
Quick Jump:
Technical Specifications
FOX Electronics FXO-HC735-62.5 technical specifications.
General
Package/Case
CSMD
Depth
5.2mm
Frequency
62.5MHz
Frequency Stability
50ppm
Height
0.055inch
Lead Free
Lead Free
Length
0.295inch
Load Capacitance
30pF
Max Operating Temperature
70°C
Min Operating Temperature
-20°C
Max Supply Current
47mA
Max Supply Voltage
5V
Min Supply Voltage
3.3V
Mount
Surface Mount
Operating Frequency
62.5 MHz
Package Quantity
1
Packaging
Tape and Reel
Radiation Hardening
No
RoHS Compliant
Yes
Series
FXO-HC73, XPRESSO
Termination
SMD/SMT
Width
0.205inch
Compliance
RoHS
Compliant
Datasheet
FOX Electronics FXO-HC735-62.5 Datasheet
Download the complete datasheet for FOX Electronics FXO-HC735-62.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.