FOX Electronics FXO-HC735-80.1000 technical specifications.
| Frequency | 80.1MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Series | FXO-HC735 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC735-80.1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.