FOX Electronics FXO-HC735R-1MHZ technical specifications.
| Frequency | 1MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Series | FXO-HC73 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC735R-1MHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.