FOX Electronics FXO-HC736R-19.456000 technical specifications.
| Frequency | 19.456MHz |
| Frequency Stability | 25ppm |
| Mount | Standard |
| Operating Supply Voltage | 3.3V |
| Series | FXO-HC7 |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC736R-19.456000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.