FOX Electronics FXO-HC736R-3.6864MHZ technical specifications.
| Frequency | 3.6864MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Series | FXO-HC73 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC736R-3.6864MHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.