This oscillator operates at a frequency of 40MHz with a frequency stability of 25ppm. It is designed to run on an operating supply voltage of 3.3V and can withstand temperatures between -40°C and 85°C. The oscillator is packaged in tape and reel format and features SMD/SMT termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the FOX Electronics FXO-HC736R-40.00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 40MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Series | FXO-HC73 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC736R-40.00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.