
The FXO-HC736R-70-79 is a 79MHz crystal oscillator from FOX Electronics. It operates within a temperature range of -40°C to 85°C and requires a supply voltage between 3.3V and 5V. The device has a frequency stability of 25ppm and a load capacitance of 15pF. It is packaged in bulk and features SMD/SMT termination.
FOX Electronics FXO-HC736R-70-79 technical specifications.
| Frequency | 79MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Packaging | Bulk |
| Series | FXO-HC73 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC736R-70-79 to view detailed technical specifications.
No datasheet is available for this part.