Datasheets.com
Datasheets.com
Standard Clock Oscillators 80MHz 3.3Volt 25ppm -40C +85C
FOX Electronics

FXO-HC736R-80.00

Standard Clock Oscillators 80MHz 3.3Volt 25ppm -40C +85C

Frequency80MHz
PackageCSMD
Quick Jump:

Technical Specifications

FOX Electronics FXO-HC736R-80.00 technical specifications.

General

Package/Case
CSMD
Depth
5.2mm
Frequency
80MHz
Frequency Stability
25ppm
Length
7.5mm
Load Capacitance
15pF
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Max Supply Voltage
3.465V
Min Supply Voltage
3.135V
Operating Supply Voltage
3.3V
Packaging
Tape and Reel
Radiation Hardening
No
Series
FXO-HC73
Termination
SMD/SMT

Compliance

RoHS
Compliant

Datasheet

FOX Electronics FXO-HC736R-80.00 Datasheet

Download the complete datasheet for FOX Electronics FXO-HC736R-80.00 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.