FOX Electronics FXO-LC526R-50 technical specifications.
| Frequency | 50MHz |
| Frequency Stability | 25ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.5V |
| Output Format | LVDS |
| Packaging | Bulk |
| Series | FXO-LC52 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-LC526R-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.