FOX Electronics FXO-LC535-128 technical specifications.
| Package/Case | CSMD |
| Frequency | 128MHz |
| Frequency Stability | 50ppm |
| Operating Supply Voltage | 3.3V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-LC535-128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.