FOX Electronics FXO-LC536R-200.0-299.99 technical specifications.
| Frequency Stability | 25ppm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FXO-LC53 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-LC536R-200.0-299.99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.