FOX Electronics FXO-LC726R-160.3156 technical specifications.
| Package/Case | CSMD |
| Frequency | 160.3156MHz |
| Frequency Stability | 25ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-LC726R-160.3156 to view detailed technical specifications.
No datasheet is available for this part.