FOX Electronics FXO-LC735-800.0-899.99 technical specifications.
| Current Rating | 100mA |
| Frequency | 899.99MHz |
| Frequency Stability | 50ppm |
| Height | 1.4mm |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Standard |
| Operating Supply Voltage | 3.3V |
| Output Format | LVDS |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FXO-LC73 |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-LC735-800.0-899.99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.