FOX Electronics FXO-PC535-100.0-199.99 technical specifications.
| Frequency Stability | 50ppm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FXO-PC53 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-PC535-100.0-199.99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.