FOX Electronics FXO-PC535R-100.000 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS | Not Compliant |
Download the complete datasheet for FOX Electronics FXO-PC535R-100.000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.