FOX Electronics FXO-PC536R-533 technical specifications.
| Package/Case | CSMD |
| Frequency | 533MHz |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-PC536R-533 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.