FOX Electronics FXO-PC735-900 technical specifications.
| Frequency | 900MHz |
| Mount | Standard |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | FXO-PC73 |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-PC735-900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.