FOX Electronics FXO-PC736R-300.0 technical specifications.
| Frequency | 300MHz |
| Frequency Stability | 25ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Series | FXO-PC73 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-PC736R-300.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.