FOX Electronics FXO-PC738-184.43 technical specifications.
| Package/Case | CSMD |
| Frequency | 184.43MHz |
| Frequency Stability | 20ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Series | FXO-PC73 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-PC738-184.43 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.