FOX Electronics H5C2E3-27MHZ technical specifications.
| Package/Case | DIP |
| Frequency | 2.7GHz |
| Frequency Stability | 100ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Series | H5C2E |
| Termination | Radial |
| RoHS | Not Compliant |
Download the complete datasheet for FOX Electronics H5C2E3-27MHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.