FOX Electronics HC49SSDLF-8.00MHz technical specifications.
| Frequency | 8MHz |
| Height | 3.2mm |
| Length | 13.2mm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | HC49SD |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics HC49SSDLF-8.00MHz to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.