FOX Electronics JITO-2-AC3DE-GT125 technical specifications.
| Frequency | 125MHz |
| Frequency Stability | 25ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3V |
| Package Quantity | 25 |
| Series | JITO |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for FOX Electronics JITO-2-AC3DE-GT125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.