Programmable Oscillators 340KHz-125MHz noncancel/nonreturn
FOX Electronics JITO-2-DP5DE-GT25 technical specifications.
| Frequency | 125MHz |
| Frequency Stability | 25ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Series | JITO |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics JITO-2-DP5DE-GT25 to view detailed technical specifications.
No datasheet is available for this part.