
XO, Clock, 0.34MHz Min, 250MHz Max, 80MHz Nom
FOX Electronics JITO-2-DC5AM-80.000000 technical specifications.
| Temperature Grade | Industrial: -40C to +85C |
| Operating Temperature-Min (C) | -40 |
| Operating Frequency-Nom (MHz) | 80 |
| Mounting Feature | Surface Mount |
| Supply Current-Max (mA) | 55 |
| Number of Terminals | 6 |
| Operating Temperature-Max (Cel) | 85 |
| Terminal Finish | Gold (Au) |
| Supply Voltage-Nom (V) | 5 |
| Operating Frequency-Min (MHz) | 0.34 |
| Operating Frequency-Max (MHz) | 250 |
| Eu Rohs Compliant | Yes |
| Eu Rohs Version | RoHS 2 (2011/65/EU) |
Download the complete datasheet for FOX Electronics JITO-2-DC5AM-80.000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.