
FOX Electronics KFO-640 technical specifications.
| Frequency | 64MHz |
| Frequency Stability | 100ppm |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Series | KFO |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for FOX Electronics KFO-640 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
