FOX Electronics KFO-666 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 666MHz |
| Frequency Stability | 100ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Series | KFO |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for FOX Electronics KFO-666 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.