TE Connectivity 641285-9 technical specifications.
| Type | Card Edge |
| Gender | RCP |
| Number of Contacts | 9 |
| Terminal Pitch | 3.96mm |
| Termination Method | IDT |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Max Current Rating | 7/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 641285-9 to view detailed technical specifications.
No datasheet is available for this part.