The GTC00RV36-16S(B30)(LC) is a 47-contact circular connector with a wall mount termination method and a maximum operating temperature range of -55 to 125°C. It features a crimp termination method and a straight body orientation. The connector has a maximum voltage rating of 700VDC and 500VAC. It is designed for use in high-voltage applications and is suitable for wall mounting.
Amphenol GTC00RV36-16S(B30)(LC) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 47 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 47 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTC00RV36-16S(B30)(LC) to view detailed technical specifications.
No datasheet is available for this part.