Panduit ACC62-A-D20 technical specifications.
| Color | Black |
| Height | 0.65inch |
| Length | 1.24inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Adhesive |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 5.385lb |
| Width | 1.12inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit ACC62-A-D20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.