The GYC43DRSW-S288 is a card edge connector with 86 female contacts and a 2.54mm pitch. It is designed for through hole mounting and has a maximum operating temperature range of -65 to 125 degrees Celsius. The connector is rated for a maximum current of 3 amps per contact. It is suitable for use in applications where a high-density card edge connection is required.
Sullins GYC43DRSW-S288 technical specifications.
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 86 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins GYC43DRSW-S288 to view detailed technical specifications.
No datasheet is available for this part.