Methode MF-25-PP-11-50 technical specifications.
| Type | Type F |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 1GHz |
| Impedance | 50Ohm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Methode MF-25-PP-11-50 to view detailed technical specifications.
No datasheet is available for this part.