Fractus FR05-S1-E-0-103 technical specifications.
| Package/Case | SMD/SMT |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Fractus FR05-S1-E-0-103 to view detailed technical specifications.
No datasheet is available for this part.