Fractus FR05-S1-NO-104 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 2.4GHz |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Fractus FR05-S1-NO-104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.