Fraen FCM-N1-SSP5-0 technical specifications.
| Package/Case | Module |
| Depth | 34.8mm |
| Length | 34.8mm |
| Number of Elements | 3 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Fraen FCM-N1-SSP5-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.