Fraen FD4-M1-RE-0 technical specifications.
| Diameter | 42mm |
| Lead Free | Lead Free |
| Lens Style | Circular |
| Number of LEDs | 4 |
| RoHS | Compliant |
Download the complete datasheet for Fraen FD4-M1-RE-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.