Fraen FDP-M1-D01-HS technical specifications.
| Transmission angle | 15...18° |
| Length | 20 |
| Width | 20 |
| Height | 18 |
| Description | Flat design |
| Operating temperature | -40...+80 °C |
| RoHS | Compliant |
Download the complete datasheet for Fraen FDP-M1-D01-HS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.