Fraen FHS-HMB1-LB01-H technical specifications.
| Diameter | 30.5mm |
| Lead Free | Lead Free |
| Lens Style | Round |
| Mount | Holder |
| RoHS | Compliant |
Download the complete datasheet for Fraen FHS-HMB1-LB01-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
