Fraen FT3-M1-RE-H technical specifications.
| Diameter | 50mm |
| Lead Free | Lead Free |
| Lens Style | Circular |
| Number of LEDs | 3 |
| RoHS | Compliant |
Download the complete datasheet for Fraen FT3-M1-RE-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.