Franz Binder Gmbh & 09-0404-90-02 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 2 |
| Contact Gender | FEMALE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Franz Binder Gmbh & 09-0404-90-02 to view detailed technical specifications.
No datasheet is available for this part.