Franz Binder Gmbh & 09-0408-00-03 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 3 |
| Contact Gender | FEMALE |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Franz Binder Gmbh & 09-0408-00-03 to view detailed technical specifications.
No datasheet is available for this part.