Franz Binder Gmbh & 09-0415-00-05 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 5 |
| Contact Gender | MALE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Franz Binder Gmbh & 09-0415-00-05 to view detailed technical specifications.
No datasheet is available for this part.