Franz Binder Gmbh & 09-0423-90-07 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 7 |
| Contact Gender | MALE |
| Contact Finish Termination | Gold (Au) |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Franz Binder Gmbh & 09-0423-90-07 to view detailed technical specifications.
No datasheet is available for this part.