Franz Binder Gmbh & 99007910204 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 4 |
| Contact Gender | MALE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Franz Binder Gmbh & 99007910204 to view detailed technical specifications.
No datasheet is available for this part.