Free2move F2M02MLA-S03 technical specifications.
| Package/Case | Module |
| Current - Receiving | 45mA |
| Data Rate | 3Mbps |
| Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Sensitivity | -85dBm |
| RoHS | Compliant |
Download the complete datasheet for Free2move F2M02MLA-S03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.