
Freecom 31973 technical specifications.
| Color | Black |
| Height | 3.1cm |
| Interface | USB, SATA |
| Length | 18.2cm |
| Weight | 860g |
| Width | 11.4cm |
| RoHS | Compliant |
Download the complete datasheet for Freecom 31973 to view detailed technical specifications.
No datasheet is available for this part.