
Freecom 32968 technical specifications.
| Color | Black |
| Height | 31mm |
| Length | 182mm |
| Mount | Desktop |
| Weight | 860g |
| Width | 114mm |
| RoHS | Compliant |
Download the complete datasheet for Freecom 32968 to view detailed technical specifications.
No datasheet is available for this part.
