Freecom 32969 technical specifications.
| Color | Black |
| Height | 31mm |
| Length | 182mm |
| Weight | 860g |
| Width | 114mm |
| RoHS | Compliant |
Download the complete datasheet for Freecom 32969 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
