
Freecom Mobile Classic USB 1 TB Black Portable Hard Drive, 2.5in Form Factor, 5400 RPM
Freecom 35610 technical specifications.
| Color | Black |
| Depth | 76mm |
| Height | 12mm |
| Interface | USB |
| Length | 115mm |
| RPM | 5400RPM |
| Weight | 140g |
| Width | 76mm |
| RoHS | Compliant |
Download the complete datasheet for Freecom 35610 to view detailed technical specifications.
No datasheet is available for this part.
