
Freecom Mobile Drive XXS USB 1 TB Black Portable Hard Drive, 2.5in Form Factor, 5400 RPM
Freecom 56007 technical specifications.
| Color | Black |
| Depth | 109mm |
| Height | 13mm |
| Interface | USB |
| Length | 109mm |
| RPM | 5400RPM |
| Weight | 155g |
| Width | 79mm |
| RoHS | Compliant |
Download the complete datasheet for Freecom 56007 to view detailed technical specifications.
No datasheet is available for this part.
