Freecom 56056 technical specifications.
| Color | Black |
| Depth | 113mm |
| Height | 1cm |
| Interface | USB |
| Length | 11.3cm |
| Weight | 155g |
| Width | 8.6cm |
| RoHS | Compliant |
Download the complete datasheet for Freecom 56056 to view detailed technical specifications.
No datasheet is available for this part.